Souriau SMS6SE3K9 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold, Copper |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Through Hole |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS6SE3K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.