Souriau SMS9GE3 technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 16.2mm |
| Gender | Receptacle |
| Length | 30mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS9GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.