Souriau SMS9H1 technical specifications.
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Number of Positions | 9 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMS |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS9H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
