9-position, male plug connector with straight orientation and crimp termination. Features copper alloy contacts with gold plating, rated for 5A current and 2kV voltage. Constructed from Nylon with a UL94 V-2 flammability rating, operating between -55°C and 105°C. This free-hanging connector has a 3-row configuration with 0.2-inch pitch and row spacing.
Souriau SMS9P1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 32.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS9P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.