Souriau SMS9P3 technical specifications.
| Color | White, Black |
| Contact Type | Male Pin |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
