Souriau SMS9PDH3 technical specifications.
| Gender | Male |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS9PDH3 to view detailed technical specifications.
No datasheet is available for this part.