9-position, single-row, straight male pin connector with 5.08mm pitch and 2.54mm row spacing. Features gold-plated copper alloy contacts, a 5A current rating, and a 2kV voltage rating. Operates within a temperature range of -55°C to 125°C. Designed for through-hole mounting with solder termination. Black housing.
Souriau SMS9PH4D28 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 4.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 61.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Row Spacing | 2.54mm |
| Series | SMS |
| Termination | Solder |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS9PH4D28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.