This 9-position through-hole male pin header features black color and gold contact plating. It is designed for use in applications where a secure connection is required. The header is available in a bulk packaging quantity of 100 pieces. The pitch of the header is 0.2 inch, making it suitable for various electronic applications.
Souriau SMS9PHGE4 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | SMS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS9PHGE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.