Souriau SMS9SE3K9 technical specifications.
| Contact Gender | Female |
| Contact Material | Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SMS-Qikmate |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS9SE3K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.