Souriau SMSPKE0 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Material | Polyamide, Nylon, PA66 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | Trim Trio® |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMSPKE0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.