This 4-position circular connector features male crimp contacts and a straight orientation. Constructed with a zinc alloy shell plated in nickel, it offers robust panel, flange, or wall mounting. Rated IP67 and IP68, it is waterproof and dust-tight, operating within a temperature range of -40°C to 105°C. The connector is shielded, has a voltage rating of 250V, and a flammability rating of UL94 V-0.
Souriau UT00104PH technical specifications.
| Approvals | UL |
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Depth | 23.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT00104PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.