4-position circular connector with male pin contacts, featuring a zinc body plated in nickel. This panel-mount receptacle offers a 13A current rating and utilizes gold-plated copper alloy contacts for crimp termination. Designed for shielded applications, it boasts IP68, waterproof, water-resistant, and dust-tight ratings, with a UL94 V-0 flammability rating.
Souriau UT00104PH6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Type | Crimp and Solder |
| Current Rating | 13A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTO |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT00104PH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.