Sealed circular receptacle with 4 positions and 4 female crimp contacts. Features a straight, panel/wall mountable zinc alloy shell with nickel plating, rated IP67/IP68 for waterproof and dust-tight performance. Operates within a -40°C to 105°C temperature range and offers a 250V voltage rating. UL approved and UL94 V-0 flammability rated, this component is constructed with plastic insulation and a metal package.
Souriau UT00104SH technical specifications.
| Approvals | UL |
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Depth | 23.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT00104SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.