Sealed circular receptacle with 4 positions and 4 contacts. Features female, crimp-type contacts made of gold-plated material. Rated for 250V and 13A current, with a straight orientation and IP68, waterproof, and dust-tight ratings. Zinc alloy shell with nickel plating, suitable for panel, flange, or wall mounting. Operates within a temperature range of -55°C to 125°C, with UL94 V-0 flammability rating.
Souriau UT00104SH6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT00104SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.