
8-position, straight orientation circular connector with male crimp contacts. Features a zinc alloy shell with nickel plating, glass and thermoplastic body material, and nickel-plated contacts. Rated IP67 and IP68 for waterproof and dust-tight performance, with a maximum operating temperature of 105°C. Designed for panel, flange, or wall mounting with a voltage rating of 250V.
Souriau UT00128PH technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Depth | 26.2mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating | Nickel |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT00128PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
