
8-position, straight, panel mount circular connector featuring a zinc alloy shell with nickel plating. This shielded receptacle offers 8 female crimp contacts with nickel plating, suitable for wall mounting and rated IP67/IP68 for waterproof and dust-tight applications. Operating within a temperature range of -40°C to 105°C, it boasts a 250V voltage rating and UL approval with a UL94 V-0 flammability rating. The connector includes strain relief and snap-in termination.
Souriau UT00128SH technical specifications.
| Approvals | UL |
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Snap in |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT00128SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
