
12-position, straight circular receptacle with female crimp contacts, featuring a zinc alloy shell with nickel plating and a metal package. This sealed connector offers IP67 and IP68 ratings for waterproof and dust-tight performance, with a voltage rating of 250V and a maximum operating temperature of 105°C. Designed for panel or wall mounting, it includes strain relief and UL94 V-0 flammability rating.
Souriau UT001412SH technical specifications.
| Approvals | UL |
| Body Material | ZINC ALLOY, Zinc |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Snap in |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT001412SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
