
12-position, straight orientation circular connector featuring female, gold-plated crimp and solder contacts. This receptacle offers a 13A current rating and 250V voltage rating, with a robust zinc alloy body plated in nickel. Designed for wall mount panel applications, it provides IP68, waterproof, and dust-tight sealing. Operating within a -55°C to 125°C temperature range, this shielded connector meets UL94 V-0 flammability standards.
Souriau UT001412SH6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | Crimp and Solder |
| Current Rating | 13A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT001412SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
