Souriau UT00147SH technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Plating | Nickel |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTO |
| Shell Material | Metal |
| Shell Size | 14 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT00147SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.