
19-position straight circular receptacle with crimp termination, featuring a zinc alloy body plated in nickel. This shielded connector offers a metal package, IP67 waterproof and dust-tight rating, and operates within a temperature range of -40°C to 105°C. Designed for panel mounting with flanges, it has a 250V voltage rating and UL94 V-0 flammability.
Souriau UT001619SH technical specifications.
| Body Material | ZINC ALLOY, Zinc |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Type | CRIMP |
| Depth | 31mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT001619SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
