19-position, straight orientation circular receptacle connector with female, gold-plated contacts. Features a zinc alloy body with nickel plating, rated for 13A and 250V, with IP68, waterproof, water-resistant, and dust-tight ratings. Designed for wall or panel mounting with flanges, this shielded connector has a metal package and operates between -40°C and 105°C. Termination is via crimp or solder.
Souriau UT001619SH6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | Crimp and Solder |
| Current Rating | 13A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT001619SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.