Souriau UT001619SXH technical specifications.
| Package/Case | Metal |
| Contact Type | Crimp and Solder |
| Features | Shielded |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UTO |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT001619SXH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.