28-position, female, straight circular connector with crimp termination. Features a metal shell made of zinc alloy with nickel plating, and a plastic insulation material. Rated IP67 for waterproof and dust-tight performance, with a voltage rating of 250V and a maximum operating temperature of 105°C. Suitable for panel mounting with flanges, this shielded connector offers a flammability rating of UL94 V-0.
Souriau UT002028PH technical specifications.
| Package/Case | Metal |
| Contact Type | CRIMP |
| Depth | 36.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT002028PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.