28-position straight circular receptacle connector with crimp termination. Features a zinc alloy shell with nickel plating, rated IP67 for waterproof and dust-tight performance. Operates within a -40°C to 105°C temperature range and has a 250V voltage rating. Designed for panel mounting with flanges, this shielded connector utilizes plastic insulation and has a UL94 V-0 flammability rating.
Souriau UT002028SH technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Type | CRIMP |
| Depth | 36.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT002028SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.