
35-position circular connector, male contact gender, with a 250V voltage rating and 13A current rating. Features a zinc alloy shell with nickel plating, gold-plated male contacts, and a plastic insulation material. This shielded, wall-mount receptacle offers IP67 and IP68 ratings for waterproof and dust-tight performance, with a UL94 V-0 flammability rating. Termination is via crimp.
Souriau UT002235PH technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Type | Crimp and Solder |
| Current Rating | 13A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT002235PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.