48-position circular connector, female, straight orientation, featuring crimp termination and a metal package. This panel-mount, wall-mount connector offers 48 terminals with a 250V voltage rating and a maximum operating temperature of 105°C. Constructed with a zinc alloy shell plated in nickel, it provides IP67, waterproof, and dust-tight ratings, along with UL94 V-0 flammability. The insulation material is plastic, and the component is lead-free.
Souriau UT002448PH technical specifications.
| Package/Case | Metal |
| Contact Type | CRIMP |
| Depth | 42.9mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 34.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UT0 |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT002448PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.