
This 48-position circular receptacle connector features a zinc alloy shell with a nickel plating, and gold contacts with a crimp termination. It has a current rating of 13A and a voltage rating of 250V, with a flammability rating of UL94 V-0. The connector is shielded and meets IP68, waterproof, and dust-tight ratings. It is available in a bulk packaging quantity of 25 pieces and is not Reach SVHC compliant.
Souriau UT002448PH6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Zinc |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT002448PH6 to view detailed technical specifications.
No datasheet is available for this part.
