Souriau UT002448PWH technical specifications.
| Contact Type | Crimp and Solder |
| Features | Shielded |
| Mount | Panel, Flanges |
| Number of Positions | 48 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UTO |
| Shell Material | ZINC ALLOY |
| Shell Size | 24 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT002448PWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.