Souriau UT002448PWH6 technical specifications.
| Contact Gender | Male |
| Contact Plating | Nickel |
| Current Rating | 13A |
| Ratings | IP67 |
| Series | UT0 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT002448PWH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.