Souriau UT002448PWT technical specifications.
| Number of Positions | 48 |
| Package Quantity | 25 |
| Plating | Nickel |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 24 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UT002448PWT to view detailed technical specifications.
No datasheet is available for this part.