Souriau UT002448SH6 technical specifications.
| Body Material | Zinc |
| Contact Material | Gold |
| Contact Type | Crimp and Solder |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTO |
| Shell Material | ZINC ALLOY |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT002448SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
