The UT002448SYH connector features a shielded design with a nickel plating and a zinc alloy shell. It has 48 positions and is rated for IP67, waterproof, and dust tight. The connector is available in a bulk packaging and can be mounted to a panel with flanges. It is part of the Trim Trio UTO series and has a shell size of 24.
Souriau UT002448SYH technical specifications.
| Contact Type | Crimp and Solder |
| Features | Shielded |
| Mount | Panel, Flanges |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UTO |
| Shell Material | ZINC ALLOY |
| Shell Size | 24 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT002448SYH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.