Souriau UT00PG128ST technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Trim Trio® UTO Bantam |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT00PG128ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.