
This 10mm metal backshell is made from brass material and features a nickel plating. It has an IP68 rating for waterproof and dust-tight protection. The backshell is available in quantities of 25 and is packaged in a bag. It is compliant with RoHS regulations but not Reach SVHC compliant. The backshell is part of the Trim Trio series and has a zinc alloy shell.
Souriau UT010JCS technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Brass |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT010JCS to view detailed technical specifications.
No datasheet is available for this part.