The Trim Trio UTO series connector features a shielded design and is rated for 250V. It has a nickel-plated zinc alloy shell and is available in a 6-position configuration. The connector is IP68 rated for waterproof and dust-tight applications. It is suitable for free-hanging or panel mount applications.
Souriau UT01103W3SH6 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging, Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTO |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT01103W3SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.