Souriau UT01128ST technical specifications.
| Mount | Cable |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Plating | Nickel |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT01128ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.