Souriau UT012AC technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Outside Diameter | 0.764inch |
| Package Quantity | 25 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UT012AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.