Souriau UT012AD technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 24mm |
| Length | 24.7mm |
| Material | Metal, Brass |
| Orientation | Straight |
| Outside Diameter | 0.945inch |
| Package Quantity | 25 |
| Series | Trim Trio® |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT012AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.