Souriau UT014AD technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Metal, Brass |
| Outside Diameter | 1.063inch |
| Package Quantity | 100 |
| Series | Trim Trio® |
| Shell Size | 14 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT014AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.