Souriau UT014JC technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Length | 67.5mm |
| Material | Metal |
| Package Quantity | 25 |
| Plating | Nickel |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT014JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.