Souriau UT014JCPGN technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | Aluminium |
| Package Quantity | 25 |
| Plating | Nickel |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Trim Trio® |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT014JCPGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.