
The UT014JCSL is a silver-colored backshell from Souriau, made from brass material. It features a flammability rating of UL94 V-0 and is rated for IP68, waterproof, and dust tight. This backshell is available in quantities of 25 and is part of the Trim Trio series. It is unshielded and not Reach SVHC compliant.
Souriau UT014JCSL technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 25 |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® |
| Shielding | Unshielded |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT014JCSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.