Souriau UT014PG31N technical specifications.
| Package Quantity | 25 |
| Plating | Nickel |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT014PG31N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.