Souriau UT014PGT technical specifications.
| Package/Case | Metal |
| Length | 62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UT014PGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.