Souriau UT016JCS technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | Brass |
| Package Quantity | 25 |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® |
| Shell Material | ZINC ALLOY |
| Shell Size | 16 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT016JCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
