Souriau UT018AC technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Metal |
| Outside Diameter | 1.15inch |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | ZINC ALLOY |
| Shell Size | 18 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UT018AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.