Souriau UT018JCSP1 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT018JCSP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.