Souriau UT022AD technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Current Rating | 13A |
| Material | Metal |
| Outside Diameter | 1.563inch |
| Package Quantity | 25 |
| Series | Trim Trio® |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT022AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.