Souriau UT022DCG technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Features | WATERPROOF |
| Material | Metal |
| Package Quantity | 25 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | Trim Trio® |
| Shell Size | 22 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT022DCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.