Souriau UT024DCG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Features | WATERPROOF |
| Material | Metal, ZINC ALLOY |
| Package Quantity | 25 |
| Ratings | IP65 |
| Series | Trim Trio® |
| Shell Size | 24 |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT024DCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.